The DS1000M-200 is an 8-channel commercial silicon delay line with a propagation delay of 200ns at nominal supply voltage. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device is available in a 0.300 inch DIP-8 package. It is a member of the CMOS/TTL family and is suitable for use in a variety of timing and clocking applications.
Dallas Semiconductor DS1000M-200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 200 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.