The DS1010-200 is a commercial-grade silicon delay line with a maximum operating temperature of 70 degrees Celsius. It features a nominal supply voltage of 5 volts and a maximum supply voltage of 5.25 volts. The device has a power supply current of up to 75 milliamps and a propagation delay of 200 nanoseconds at nominal supply conditions. The DS1010-200 is available in a 0.300 inch DIP-14 package.
Checking distributor stock and pricing after the page loads.
Dallas Semiconductor DS1010-200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 200 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |