Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, PDIP16,
Dallas Semiconductor DS1023 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1000 |
| Output Polarity | TRUE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.