The DS1023-200 is a dual delay line IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage of 5V with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a power supply current of 60 mA and a propagation delay of 527 ns at nominal supply conditions. It is available in a 0.300 inch DIP-16 package and is suitable for use in industrial temperature environments.
Dallas Semiconductor DS1023-200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 527 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 60 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1023-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.