The DS1023-25 is a commercial-grade delay line with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 16 terminals and a nominal supply voltage of 5 volts. The device has a maximum power supply current of 60 milliamps and a propagation delay of 80 units at nominal supply conditions. The DS1023-25 is packaged in a dual-terminal DIP package.
Dallas Semiconductor DS1023-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 80 |
| Power Supply Current-Max (ICC) | 60 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1023-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.