The DS1023-50 is a commercial-grade delay line IC with 16 terminals, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 60mA. The device features a propagation delay of 144 units at nominal supply conditions. It is available in a DIP package.
Dallas Semiconductor DS1023-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 144 |
| Power Supply Current-Max (ICC) | 60 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1023-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.