Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, PDSO16,
Sign in to ask questions about the Dallas Semiconductor DS1023S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS1023S technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1000 |
| Output Polarity | TRUE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1023S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.