The DS1110E-500 is a 14-terminal industrial delay line from Dallas Semiconductor. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features a maximum power supply current of 150mA and a propagation delay of 500 units at nominal supply conditions. It is packaged in a TSSOP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 500 |
| Power Supply Current-Max (ICC) | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |