The DS1210 is a commercial temperature dual voltage supervisor with 8 terminals. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V. The device can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is available in a 0.300 inch DIP-8 package.
Sign in to ask questions about the Dallas Semiconductor DS1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS1210 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.