The DS1220AB-150 is a commercial-grade SRAM module with 2048 words of memory. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The module has a maximum supply current of 0.075A and a standby current of 0.005A. It features a parallel interface and a maximum access time of 150 microseconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dallas Semiconductor DS1220AB-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.075 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1220AB-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.