The DS1220AD-120 is a 24-terminal non-volatile SRAM module with 2048 words of memory. It operates from a supply voltage of 4.5 to 5.5V and has a maximum supply current of 75mA. The module has a maximum access time of 120ns and a standby current of 5μA. It is available in a 0.720 inch extended DIP-24 package and is rated for commercial temperature operation from 0 to 70°C.
Sign in to ask questions about the Dallas Semiconductor DS1220AD-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS1220AD-120 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1220AD-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.