The DS1232LPS is a commercial temperature range power management IC with a single function and 16 terminals. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 70 degrees Celsius. The device is available in a 0.300 inch SOIC-16 package. It is suitable for use in commercial temperature environments.
Sign in to ask questions about the Dallas Semiconductor DS1232LPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS1232LPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1232LPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.