The DS1232LPSN-2 is an industrial temperature IC with a single channel and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and is available in a 0.150 inch SOIC-8 package. This IC is designed for general use and is suitable for applications requiring a high level of reliability.
Sign in to ask questions about the Dallas Semiconductor DS1232LPSN-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS1232LPSN-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1232LPSN-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.