The DS1232S is a commercial temperature, single channel power management IC from Dallas Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has 16 terminals and a dual terminal position. It is available in a 0.300 inch SOIC-8 package.
Dallas Semiconductor DS1232S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1232S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.