Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PBCY3, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dallas Semiconductor DS1233-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1233-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.