The DS1233-10N is an industrial temperature single-function IC from Dallas Semiconductor. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. It features a single function and a single channel, with a terminal position at the bottom and three terminals in total.
Checking distributor stock and pricing after the page loads.
Dallas Semiconductor DS1233-10N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.