The DS1233AZ-15 is an industrial temperature single-function IC with a nominal supply voltage of 3.3V and maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a SOT-223, 4-pin package. This device has a single function and one channel, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dallas Semiconductor DS1233AZ-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1233AZ-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.