This commercial-grade SRAM module features 131072 words of non-volatile memory with a maximum access time of 120 ns. It operates from a nominal supply voltage of 5V, with a maximum current draw of 85 mA. The module is available in a 0.740 INCH plastic DIP-32 package and has a commercial temperature grade. It is designed for use in parallel mode and has a maximum standby current of 0.5 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dallas Semiconductor DS1245Y-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.085 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1245Y-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.