Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PLASTIC, DIP MODULE, DMA-24
Dallas Semiconductor DS12C887A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS12C887A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.