The DS1307 is a real time clock IC with a commercial temperature grade, operating between 0°C and 70°C. It has 8 terminals and a supply voltage range of 4.5V to 5.5V. The device can handle a maximum supply current of 1.5mA and has a maximum clock frequency of 32.768 kHz. It is available in an 8-pin DIP package.
Dallas Semiconductor DS1307 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.