The DS1307N is an 8-pin DIP real-time clock timer IC from Dallas Semiconductor, operating over a temperature range of -40°C to 85°C. It requires a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 0.032 MHz. It is designed for use in uPs/uCs/peripheral ICs applications, specifically as a real-time clock and timer.
Dallas Semiconductor DS1307N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1307N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.