The DS1315-5V is a 16-pin dual real-time clock timer IC from Dallas Semiconductor. It operates within a commercial temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V. The device can handle a maximum supply current of 5mA. It is available in a DIP package.
Dallas Semiconductor DS1315-5V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.