Timer or RTC, Non-Volatile, CMOS, PDSO8,
Sign in to ask questions about the Dallas Semiconductor DS1338Z-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS1338Z-33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1338Z-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.