The DS1809U-100 is an industrial temperature dual-function IC from Dallas Semiconductor. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has 8 terminals and a dual terminal position. It is available in a 0.118 inch micro SOP-8 package.
Dallas Semiconductor DS1809U-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1809U-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.