The DS1818R-20 is an industrial temperature single-function IC with a 1-channel configuration. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.0 to 5.5V. This device features a 3-pin SOT-23 package type.
Checking distributor stock and pricing after the page loads.
Dallas Semiconductor DS1818R-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |