The DS1819AR-10 is an industrial temperature single channel IC from Dallas Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 2.7V and a maximum supply voltage of 5.5V. It is available in a SOT-23, 5 PIN package type.
Checking distributor stock and pricing after the page loads.
Dallas Semiconductor DS1819AR-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |