Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 16 Pin, Surface Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dallas Semiconductor DS1820S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1820S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.