The DS1834AS is a dual 2-channel industrial temperature power management IC from Dallas Semiconductor. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.2V to 5.5V. The device is packaged in a 0.150 inch SOIC-8 package. It is designed for general use in industrial applications.
Dallas Semiconductor DS1834AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1834AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.