The DS1990A-F3 is a 2-terminal industrial EEPROM IC with a 64-word capacity. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V to 6V. The device features a serial interface and an access time of up to 15,000 nanoseconds. It is packaged in a microcan-2 package type.
Dallas Semiconductor DS1990A-F3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | RADIAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Access Time-Max | 15000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1990A-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.