The DS2009 is a commercial temperature dual-port FIFO IC with 512 words of memory. It operates from a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum access time of 120ns and is available in a 28-pin package. The DS2009 is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Dallas Semiconductor DS2009 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Access Time-Max | 120 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS2009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.