The DS2401T is a 64-bit memory IC from Dallas Semiconductor, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.8V to 6V. The device has a 3-pin TO-92 package with terminals positioned at the bottom. It features a single function and 64 words of memory, with a code capacity of 64 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dallas Semiconductor DS2401T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS2401T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.