The DS87C520-QCL is a commercial-grade, quad-terminal-position microcontroller from Dallas Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. This 8-bit microcontroller features 16 KB of ROM and 1.28 KB of RAM, with an external data bus width of 8 bits and an address bus width of 16 bits. It has a clock frequency of up to 33 MHz and supports OTPROM programmability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dallas Semiconductor DS87C520-QCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS87C520-QCL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS87C520-QCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.