Danaher 1103 technical specifications.
| Approvals | CE |
| Package/Case | 300 |
| Current Rating | 300mA |
| Height | 3.9inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Connector | BNC |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 6.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.