Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher 1256DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 28A |
| Mount | Panel |
| Output Current | 28A |
| Output Voltage | 240V |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 1256DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.