Skip to main content
126U Datasheet | Transformers | Danaher
Browse
Manufacturers
API
BOM
Account
DANAHER
126U
Datasheet
Danaher
126U
VARIABLE TRANSFORMER
Passive Components
Transformers
Passive Components
Transformers
VARIABLE TRANSFORMER
Current Rating
15A
Mounting
Panel
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Danaher 126U technical specifications.
General
Current Rating
15A
Max Output Voltage
120V
Mount
Panel
Output Current
15A
Output Voltage
140V
Reach SVHC Compliant
Unknown
Termination
Screw
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account