Danaher 1550B technical specifications.
| Current Rating | 2mA |
| Interface | Analog |
| Package Quantity | 1 |
| Series | FlukeView® Forms |
| Type | Electrical |
| Voltage | 5kV |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher 1550B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.