Danaher 196C/001 technical specifications.
| Bandwidth | 100MHz |
| Height | 256mm |
| Input Impedance | 1MR |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | Fluke 190 |
| Weight | 2kg |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 196C/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.