Sign in to ask questions about the Danaher 216CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 216CT technical specifications.
| Current Rating | 3.5A |
| Mount | Panel |
| Output Current | 3.5A |
| Output Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 216CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.