Danaher 3PN117C technical specifications.
| Cord Length | 72inch |
| Current Rating | 12A |
| Frequency | 60Hz |
| Mount | Panel |
| Output Current | 12A |
| Output Voltage | 120V |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Danaher 3PN117C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.