Sign in to ask questions about the Danaher 3PN217C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 3PN217C technical specifications.
| Cord Length | 72inch |
| Current Rating | 5A |
| Frequency | 60Hz |
| Max Output Voltage | 240V |
| Output Current | 5A |
| Output Voltage | 240V |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Danaher 3PN217C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.