
Danaher 7707-MTC-2 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Length | 2m |
| Number of Conductors | 25 |
| RoHS | Compliant |
Download the complete datasheet for Danaher 7707-MTC-2 to view detailed technical specifications.
No datasheet is available for this part.