Sign in to ask questions about the Danaher 803293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 803293 technical specifications.
| Package/Case | 406 |
| Current Rating | 20A |
| Fuse Current | 11A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher 803293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
