
AC/DC current clamp for oscilloscopes and multimeters, measuring 0.1A to 100A DC and 0.1A to 70A AC. Features a 100kHz bandwidth and a 600V AC voltage rating. Operates within a temperature range of 0°C to 50°C and is powered by a 9V battery. Approvals include UL, CSA, and IEC. Dimensions are 231mm length, 67mm width, and 36mm height, with a weight of 330g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher 80I-110S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Bandwidth | 100kHz |
| Battery Type | 9V |
| Package/Case | 100 |
| Current Rating | 100A |
| Height | 36mm |
| Length | 231mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| Weight | 330g |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80I-110S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.