
High voltage test probe for oscilloscopes and multimeters, rated up to 40kV DC and 40kV AC. Features a plug connector and a 20µA current rating. Available in black and red, this probe is supplied individually in bulk packaging.
Sign in to ask questions about the Danaher 80K-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 80K-40 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 20uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 80K |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80K-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
