
High-voltage test probe for oscilloscopes and multimeters, featuring a 6kV AC/DC voltage rating and 2% accuracy. Designed for use within a 0°C to 50°C operating temperature range. Includes a plug connector and red wire/cable.
Danaher 80K-6 technical specifications.
| Accuracy | 2% |
| Color | Black, Red |
| Connector Type A | Plug |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 80K |
| Voltage Rating | 6kV |
| Voltage Rating (AC) | 6kV |
| DC Rated Voltage | 6kV |
| Wire/Cable Color | Red |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80K-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
