
Oscilloscope and multimeter probe set featuring a Type K sensor for temperature measurements from -40°C to +260°C. Includes six 1m black leads with SureGrip™ technology for enhanced handling. Rated for 24V AC and 60V DC operation.
Danaher 80PK-1 technical specifications.
| Color | Black |
| Lead Length | 1m |
| Max Operating Temperature | 260°C |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | SureGrip™ 80 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80PK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.