Sign in to ask questions about the Danaher 80PK-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 80PK-22 technical specifications.
| Color | Black, Yellow |
| Reach SVHC Compliant | No |
| Series | SureGrip™ 80 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80PK-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
