Danaher 87-V technical specifications.
| Accuracy | 0.05% |
| Approvals | UL, CSA, TUV |
| Battery Type | 9V |
| Capacitance | 9.999mF |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 199.9Hz |
| Height | 31mm |
| Length | 186mm |
| Max Frequency | 20kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Series | FLUKE 80 |
| Weight | 1.323lb |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 87-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
