
Oscilloscope & Multimeter Test Adapter Set featuring a Probe Tip accessory. Designed for use with specific probes and test leads, this set boasts a 3A current rating and a 300V voltage rating. The adapter bodies are constructed from durable polypropylene and come in black and red for clear identification.
Sign in to ask questions about the Danaher 8845A-EFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher 8845A-EFPT technical specifications.
| Body Material | Polypropylene |
| Color | Black, Red |
| Current Rating | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 8845 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 8845A-EFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
