Danaher 8845A-TPIT technical specifications.
| Body Material | Polypropylene |
| Color | Black, Red |
| Current Rating | 3A |
| Series | 8845 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 8845A-TPIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
